
2716780000 | |
---|---|
DigiKey Part Number | 281-2716780000-ND |
Manufacturer | |
Manufacturer Product Number | 2716780000 |
Description | HDC 24B TSS 1M40 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,59000 € | 29,59 € |
10 | 25,15300 € | 251,53 € |
25 | 23,57840 € | 589,46 € |
50 | 22,45360 € | 1.122,68 € |
100 | 21,38290 € | 2.138,29 € |
250 | 20,04588 € | 5.011,47 € |
Unit Price without VAT: | 29,59000 € |
---|---|
Unit Price with VAT: | 35,21210 € |