
2716740000 | |
---|---|
DigiKey Part Number | 281-2716740000-ND |
Manufacturer | |
Manufacturer Product Number | 2716740000 |
Description | HDC 24B TOS 1M40 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 8 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,82000 € | 31,82 € |
10 | 27,04600 € | 270,46 € |
25 | 25,35280 € | 633,82 € |
50 | 24,14320 € | 1.207,16 € |
100 | 22,99200 € | 2.299,20 € |
250 | 21,55436 € | 5.388,59 € |
Unit Price without VAT: | 31,82000 € |
---|---|
Unit Price with VAT: | 37,86580 € |