
2712970000 | |
---|---|
DigiKey Part Number | 281-2712970000-ND |
Manufacturer | |
Manufacturer Product Number | 2712970000 |
Description | AAP12 10/4X2.5 LO-LI WT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 6-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-28 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 11,78450 € | 235,69 € |
Unit Price without VAT: | 11,78450 € |
---|---|
Unit Price with VAT: | 14,02356 € |