
2712130000 | |
---|---|
DigiKey Part Number | 281-2712130000TR-ND - Tape & Reel (TR) 281-2712130000CT-ND - Cut Tape (CT) 281-2712130000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2712130000 |
Description | WS 10/5 MM WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,15700 € | 1,57 € |
25 | 0,14760 € | 3,69 € |
50 | 0,14040 € | 7,02 € |
100 | 0,13360 € | 13,36 € |
250 | 0,12524 € | 31,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,11028 € | 88,22 € |
1.600 | 0,10501 € | 168,02 € |
2.400 | 0,10204 € | 244,90 € |
4.000 | 0,09843 € | 393,72 € |
5.600 | 0,09611 € | 538,22 € |
8.000 | 0,09372 € | 749,76 € |
20.000 | 0,08786 € | 1.757,20 € |
40.000 | 0,08367 € | 3.346,80 € |
80.000 | 0,07968 € | 6.374,40 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |