
2712110000 | |
---|---|
DigiKey Part Number | 281-2712110000-ND |
Manufacturer | |
Manufacturer Product Number | 2712110000 |
Description | SFX 11/60 MM BP WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) White Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,62000 € | 6,20 € |
25 | 0,58120 € | 14,53 € |
50 | 0,55340 € | 27,67 € |
100 | 0,52700 € | 52,70 € |
250 | 0,49396 € | 123,49 € |
500 | 0,47034 € | 235,17 € |
1.000 | 0,44789 € | 447,89 € |
2.500 | 0,41984 € | 1.049,60 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |