
2712100000 | |
---|---|
DigiKey Part Number | 281-2712100000-ND |
Manufacturer | |
Manufacturer Product Number | 2712100000 |
Description | SFX 9/24 MM BP GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Yellow Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 1.02" L (15.0mm x 26.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,59000 € | 0,59 € |
10 | 0,50100 € | 5,01 € |
25 | 0,46920 € | 11,73 € |
50 | 0,44700 € | 22,35 € |
100 | 0,42560 € | 42,56 € |
250 | 0,39896 € | 99,74 € |
500 | 0,37986 € | 189,93 € |
1.000 | 0,36173 € | 361,73 € |
2.500 | 0,33907 € | 847,67 € |
Unit Price without VAT: | 0,59000 € |
---|---|
Unit Price with VAT: | 0,70210 € |