
2712030000 | |
---|---|
DigiKey Part Number | 281-2712030000-ND |
Manufacturer | |
Manufacturer Product Number | 2712030000 |
Description | THM GEW 20/10 GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Cotton Fabric Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.394" (10.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Cotton Fabric | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05378 € | 268,90 € |
Unit Price without VAT: | 0,05378 € |
---|---|
Unit Price with VAT: | 0,06400 € |