
2711970000 | |
---|---|
DigiKey Part Number | 281-2711970000-ND |
Manufacturer | |
Manufacturer Product Number | 2711970000 |
Description | THM WO-QX VIN 25/100 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 3.94" W x 0.98" L (100.0mm x 25.0mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 3.94" W x 0.98" L (100.0mm x 25.0mm) | |
Cable Diameter | 0.480" ~ 0.961" (12.20mm ~ 24.40mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,34891 € | 348,91 € |
Unit Price without VAT: | 0,34891 € |
---|---|
Unit Price with VAT: | 0,41520 € |