
2711930000 | |
---|---|
DigiKey Part Number | 281-2711930000-ND |
Manufacturer | |
Manufacturer Product Number | 2711930000 |
Description | THM WO-Q VIN 25/38.1 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.50" W x 0.98" L (38.1mm x 25.0mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.50" W x 0.98" L (38.1mm x 25.0mm) | |
Cable Diameter | 0.193" ~ 0.386" (4.90mm ~ 9.80mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16764 € | 167,64 € |
Unit Price without VAT: | 0,16764 € |
---|---|
Unit Price with VAT: | 0,19949 € |