
2711920000 | |
---|---|
DigiKey Part Number | 281-2711920000-ND |
Manufacturer | |
Manufacturer Product Number | 2711920000 |
Description | THM WO-Q VIN 25/31.8 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.25" W x 0.98" L (31.8mm x 25.0mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.25" W x 0.98" L (31.8mm x 25.0mm) | |
Cable Diameter | 0.154" ~ 0.307" (3.90mm ~ 7.80mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19500 € | 1,95 € |
25 | 0,18200 € | 4,55 € |
50 | 0,17340 € | 8,67 € |
100 | 0,16510 € | 16,51 € |
250 | 0,15480 € | 38,70 € |
500 | 0,14738 € | 73,69 € |
1.000 | 0,14034 € | 140,34 € |
2.500 | 0,13154 € | 328,85 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |