
2710210000 | |
---|---|
DigiKey Part Number | 281-2710210000-ND |
Manufacturer | |
Manufacturer Product Number | 2710210000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,69800 € | 26,98 € |
25 | 2,52880 € | 63,22 € |
50 | 2,40800 € | 120,40 € |
100 | 2,29290 € | 229,29 € |
250 | 2,14932 € | 537,33 € |
500 | 2,04676 € | 1.023,38 € |
1.000 | 1,94913 € | 1.949,13 € |
2.500 | 1,82721 € | 4.568,02 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |