
2710200000 | |
|---|---|
DigiKey Part Number | 281-2710200000-ND |
Manufacturer | |
Manufacturer Product Number | 2710200000 |
Description | SCCB TTB 6/3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,39640 € | 59,91 € |
| 50 | 2,18380 € | 109,19 € |
| 100 | 2,00810 € | 200,81 € |
| 250 | 1,82564 € | 456,41 € |
| 500 | 1,71958 € | 859,79 € |
| 1.000 | 1,63597 € | 1.635,97 € |
| 5.000 | 1,50620 € | 7.531,00 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

