
2708610000 | |
---|---|
DigiKey Part Number | 281-2708610000-ND |
Manufacturer | |
Manufacturer Product Number | 2708610000 |
Description | CAP SCREW HEX HEAD HEX - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Head Cap Screw Hex Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 0,37725 € | 15,09 € |
Unit Price without VAT: | 0,37725 € |
---|---|
Unit Price with VAT: | 0,44893 € |