
2706260075 | |
|---|---|
DigiKey Part Number | 281-2706260075-ND |
Manufacturer | |
Manufacturer Product Number | 2706260075 |
Description | IE-C5DD4UG0075DSSXXX-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 24.6' (7.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 € | 73,25 € |
| Unit Price without VAT: | 73,25000 € |
|---|---|
| Unit Price with VAT: | 87,16750 € |

