2704410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2704410000
2704410000
2704410000

2704410000

DigiKey Part Number
281-2704410000-ND
Manufacturer
Manufacturer Product Number
2704410000
Description
A2T 2.5 EM1 24VUC LED RD/1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Voltage - IEC
-
Current - UL
1 A
Voltage - UL
24V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,65000 €13,65 €
109,71700 €97,17 €
258,63960 €215,99 €
507,99420 €399,71 €
1007,47490 €747,49 €
2506,94944 €1.737,36 €
5006,65000 €3.325,00 €
1.0006,41710 €6.417,10 €
Manufacturers Standard Package
Unit Price without VAT:13,65000 €
Unit Price with VAT:16,24350 €