



2704390000 | |
---|---|
DigiKey Part Number | 281-2704390000-ND |
Manufacturer | |
Manufacturer Product Number | 2704390000 |
Description | A2T 2.5 EM2 D/5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Current - UL | 1 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,42000 € | 12,42 € |
10 | 8,83700 € | 88,37 € |
25 | 7,84600 € | 196,15 € |
50 | 7,25120 € | 362,56 € |
100 | 6,77150 € | 677,15 € |
250 | 6,28548 € | 1.571,37 € |
500 | 6,00824 € | 3.004,12 € |
1.000 | 5,79237 € | 5.792,37 € |
Unit Price without VAT: | 12,42000 € |
---|---|
Unit Price with VAT: | 14,77980 € |