



2704340000 | |
---|---|
DigiKey Part Number | 281-2704340000-ND |
Manufacturer | |
Manufacturer Product Number | 2704340000 |
Description | A2T 2.5 EM3 D/0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | 500V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,02000 € | 6,02 € |
10 | 4,27100 € | 42,71 € |
25 | 3,75640 € | 93,91 € |
50 | 3,44080 € | 172,04 € |
100 | 3,18250 € | 318,25 € |
250 | 2,91732 € | 729,33 € |
500 | 2,76438 € | 1.382,19 € |
1.000 | 2,64449 € | 2.644,49 € |
Unit Price without VAT: | 6,02000 € |
---|---|
Unit Price with VAT: | 7,16380 € |