
2703440000 | |
---|---|
DigiKey Part Number | 281-2703440000-ND |
Manufacturer | |
Manufacturer Product Number | 2703440000 |
Description | IE-PS-RJ45-FH-180-A-1.1-CG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,58000 € | 27,58 € |
Unit Price without VAT: | 27,58000 € |
---|---|
Unit Price with VAT: | 32,82020 € |