
2695500000 | |
|---|---|
DigiKey Part Number | 281-2695500000-ND |
Manufacturer | |
Manufacturer Product Number | 2695500000 |
Description | BUZ 10.16HP/04/180 AG BK BX SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 60 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 4-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-16mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 130°C |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.2-2 Nm (10.6-17.7 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 78.3A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 1.205" (30.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 11,75214 € | 329,06 € |
| Unit Price without VAT: | 11,75214 € |
|---|---|
| Unit Price with VAT: | 13,98505 € |

