
2691260000 | |
---|---|
DigiKey Part Number | 281-2691260000-ND |
Manufacturer | |
Manufacturer Product Number | 2691260000 |
Description | HDC MHP70 M 25 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,22000 € | 16,22 € |
10 | 13,78700 € | 137,87 € |
25 | 12,92320 € | 323,08 € |
50 | 12,30660 € | 615,33 € |
100 | 11,71930 € | 1.171,93 € |
250 | 10,98624 € | 2.746,56 € |
500 | 10,46252 € | 5.231,26 € |
Unit Price without VAT: | 16,22000 € |
---|---|
Unit Price with VAT: | 19,30180 € |