
2691240000 | |
---|---|
DigiKey Part Number | 281-2691240000-ND |
Manufacturer | |
Manufacturer Product Number | 2691240000 |
Description | HDC MHP70 M 10 P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 € | 14,16 € |
10 | 12,03700 € | 120,37 € |
25 | 11,28240 € | 282,06 € |
50 | 10,74400 € | 537,20 € |
100 | 10,23130 € | 1.023,13 € |
250 | 9,59120 € | 2.397,80 € |
500 | 9,13392 € | 4.566,96 € |
Unit Price without VAT: | 14,16000 € |
---|---|
Unit Price with VAT: | 16,85040 € |