
2690470000 | |
---|---|
DigiKey Part Number | 281-2690470000-ND |
Manufacturer | |
Manufacturer Product Number | 2690470000 |
Description | A4C 2.5 FE WT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through White 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 4,98480 € | 249,24 € |
Unit Price without VAT: | 4,98480 € |
---|---|
Unit Price with VAT: | 5,93191 € |