Parametric Equivalent
Parametric Equivalent

2690230300 | |
|---|---|
DigiKey Part Number | 281-2690230300-ND |
Manufacturer | |
Manufacturer Product Number | 2690230300 |
Description | IE-C6EL8UG0300XCAU40-4X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Length 98.43' (30.00m) |
Manufacturer Weidmüller | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2485600300 | Weidmüller | 0 | 281-2485600300-ND | 318,18000 € | Parametric Equivalent |
| 2694510300 | Weidmüller | 0 | 281-2694510300-ND | 290,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,75000 € | 291,75 € |
| Unit Price without VAT: | 291,75000 € |
|---|---|
| Unit Price with VAT: | 347,18250 € |



