
2683640000 | |
---|---|
DigiKey Part Number | 281-2683640000-ND |
Manufacturer | |
Manufacturer Product Number | 2683640000 |
Description | TOOL CHEST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Chest | |
Size | 35.20" L x 20.67" W x 36.54" H (894.1mm x 525.0mm x 928.1mm) | |
Material | - | |
Color | Black/Orange | |
Drawer Quantity | 6 | |
Features | Locking | |
Capacity | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.136,10000 € | 2.136,10 € |
Unit Price without VAT: | 2.136,10000 € |
---|---|
Unit Price with VAT: | 2.541,95900 € |