
2682640000 | |
|---|---|
DigiKey Part Number | 281-2682640000-ND |
Manufacturer | |
Manufacturer Product Number | 2682640000 |
Description | IOT-GW30-4G-NA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G Cellular, EDGE, GPRS, GSM, LTE, UMTS Gateway Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol Cellular, EDGE, GPRS, GSM, LTE, UMTS |
Manufacturer Weidmüller | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Interface Ethernet, RJ-45, RS-232, RS-485, USB |
Function Gateway | Features IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,49000 € | 876,49 € |
| Unit Price without VAT: | 876,49000 € |
|---|---|
| Unit Price with VAT: | 1.043,02310 € |

