
2682540000 | |
---|---|
DigiKey Part Number | 281-2682540000-ND |
Manufacturer | |
Manufacturer Product Number | 2682540000 |
Description | IE-SFP-1GE-SM-20-BIDI-TX1310 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,92000 € | 304,92 € |
10 | 270,96100 € | 2.709,61 € |
Unit Price without VAT: | 304,92000 € |
---|---|
Unit Price with VAT: | 362,85480 € |