2682240000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682240000

DigiKey Part Number
281-2682240000-ND
Manufacturer
Manufacturer Product Number
2682240000
Description
IE-SW-EL10-8GT-2GESFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
10.8V ~ 52.8V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1408,36000 €408,36 €
5360,14600 €1.800,73 €
10342,74000 €3.427,40 €
Manufacturers Standard Package
Unit Price without VAT:408,36000 €
Unit Price with VAT:485,94840 €