
2682220000 | |
|---|---|
DigiKey Part Number | 281-2682220000-ND |
Manufacturer | |
Manufacturer Product Number | 2682220000 |
Description | IE-SW-EL05-4GT-1GESFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Weidmüller | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 10.8V ~ 52.8V |
Number of Ports 5 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,90000 € | 249,90 € |
| 5 | 219,66600 € | 1.098,33 € |
| 10 | 208,61500 € | 2.086,15 € |
| Unit Price without VAT: | 249,90000 € |
|---|---|
| Unit Price with VAT: | 297,38100 € |

