
2682180000 | |
---|---|
DigiKey Part Number | 281-2682180000-ND |
Manufacturer | |
Manufacturer Product Number | 2682180000 |
Description | IE-SW-EL08-6TX-2SCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 9V ~ 33V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 386,29000 € | 386,29 € |
5 | 340,54800 € | 1.702,74 € |
10 | 324,01000 € | 3.240,10 € |
Unit Price without VAT: | 386,29000 € |
---|---|
Unit Price with VAT: | 459,68510 € |