Parametric Equivalent

2681780000 | |
|---|---|
DigiKey Part Number | 281-2681780000-ND |
Manufacturer | |
Manufacturer Product Number | 2681780000 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 33 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 8 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 8 (4 Power + 4 Signal) | Contact Mating Finish Tin |
Number of Levels Hybrid | Features Latch Lock |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 38A | Housing Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2681760000 | Weidmüller | 0 | 281-2681760000-ND | 21,60250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,67950 € | 433,59 € |
| Unit Price without VAT: | 21,67950 € |
|---|---|
| Unit Price with VAT: | 25,79861 € |


