
2681190000 | |
---|---|
DigiKey Part Number | 281-2681190000-ND |
Manufacturer | |
Manufacturer Product Number | 2681190000 |
Description | RELAY SOCKET, IP20, 230 V AC 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | - | |
Features | Lighted Indicator |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 18,97100 € | 189,71 € |
Unit Price without VAT: | 18,97100 € |
---|---|
Unit Price with VAT: | 22,57549 € |