
2680240000 | |
|---|---|
DigiKey Part Number | 281-2680240000-ND |
Manufacturer | |
Manufacturer Product Number | 2680240000 |
Description | CMA-81-2000-5A-10VA-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2000 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 2000 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.724" L x 2.047" W (120.00mm x 52.00mm) | |
Height - Seated (Max) | 5.302" (134.66mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 € | 78,73 € |
| Unit Price without VAT: | 78,73000 € |
|---|---|
| Unit Price with VAT: | 93,68870 € |

