
2680150000 | |
|---|---|
DigiKey Part Number | 281-2680150000-ND |
Manufacturer | |
Manufacturer Product Number | 2680150000 |
Description | CMA-41-1000-5A-5VA-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kA Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1 kA |
Manufacturer Weidmüller | Mounting Type DIN Rail |
Packaging Box | Size / Dimension 2.756" L x 2.047" W (70.00mm x 52.00mm) |
Part Status Active | Height - Seated (Max) 3.589" (91.15mm) |
Frequency Range 50Hz | Termination Style Terminal Block |
Type Non-Invasive (Solid Core) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,12000 € | 29,12 € |
| Unit Price without VAT: | 29,12000 € |
|---|---|
| Unit Price with VAT: | 34,65280 € |

