Image for 2676350000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2676350000

DigiKey Part Number
281-2676350000-ND
Manufacturer
Manufacturer Product Number
2676350000
Description
UV20-B-IPC-1011.02
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom® X5-E3950 1.6GHz, 4 Core SSD, 128GB DDR4 (4GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® X5-E3950 1.6GHz, 4 Core
Storage
SSD, 128GB
Memory
DDR4 (4GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20
Operating System
Windows 10
Approval Agency
CE, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.466,54000 €1.466,54 €
Manufacturers Standard Package
Unit Price without VAT:1.466,54000 €
Unit Price with VAT:1.745,18260 €