
2676340000 | |
|---|---|
DigiKey Part Number | 281-2676340000-ND |
Manufacturer | |
Manufacturer Product Number | 2676340000 |
Description | UV20-B-IPC-1000.01 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X5-E3930 1.3GHz, 2 Core SSD, 64GB DDR4 (2GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X5-E3930 1.3GHz, 2 Core | |
Storage | SSD, 64GB | |
Memory | DDR4 (2GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | CE, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,71000 € | 910,71 € |
| Unit Price without VAT: | 910,71000 € |
|---|---|
| Unit Price with VAT: | 1.083,74490 € |

