
2669080000 | |
|---|---|
DigiKey Part Number | 281-2669080000-ND |
Manufacturer | |
Manufacturer Product Number | 2669080000 |
Description | CONN TERM BLK FEED THRU 8-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 30 A |
Series | Voltage - IEC 250V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,28900 € | 62,89 € |
| 25 | 5,55680 € | 138,92 € |
| 50 | 5,11280 € | 255,64 € |
| 100 | 4,75250 € | 475,25 € |
| 250 | 4,38512 € | 1.096,28 € |
| 500 | 4,17456 € | 2.087,28 € |
| 1.000 | 4,01007 € | 4.010,07 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

