
2668360000 | |
---|---|
DigiKey Part Number | 281-2668360000-ND |
Manufacturer | |
Manufacturer Product Number | 2668360000 |
Description | HDC MHP70 M 16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,77000 € | 10,77 € |
10 | 9,15700 € | 91,57 € |
25 | 8,58320 € | 214,58 € |
50 | 8,17340 € | 408,67 € |
100 | 7,78330 € | 778,33 € |
250 | 7,29636 € | 1.824,09 € |
500 | 6,94844 € | 3.474,22 € |
1.000 | 6,61722 € | 6.617,22 € |
Unit Price without VAT: | 10,77000 € |
---|---|
Unit Price with VAT: | 12,81630 € |