
2668350000 | |
---|---|
DigiKey Part Number | 281-2668350000-ND |
Manufacturer | |
Manufacturer Product Number | 2668350000 |
Description | HDC MHP70 M 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,07000 € | 13,07 € |
10 | 11,11100 € | 111,11 € |
25 | 10,41560 € | 260,39 € |
50 | 9,91820 € | 495,91 € |
100 | 9,44500 € | 944,50 € |
250 | 8,85404 € | 2.213,51 € |
500 | 8,43194 € | 4.215,97 € |
1.000 | 8,03000 € | 8.030,00 € |
Unit Price without VAT: | 13,07000 € |
---|---|
Unit Price with VAT: | 15,55330 € |