
2668260000 | |
---|---|
DigiKey Part Number | 281-2668260000-ND |
Manufacturer | |
Manufacturer Product Number | 2668260000 |
Description | HDC MHP70 F 25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,09000 € | 14,09 € |
10 | 11,97400 € | 119,74 € |
25 | 11,22400 € | 280,60 € |
50 | 10,68820 € | 534,41 € |
100 | 10,17830 € | 1.017,83 € |
250 | 9,54152 € | 2.385,38 € |
500 | 9,08660 € | 4.543,30 € |
Unit Price without VAT: | 14,09000 € |
---|---|
Unit Price with VAT: | 16,76710 € |