
2668220000 | |
---|---|
DigiKey Part Number | 281-2668220000-ND |
Manufacturer | |
Manufacturer Product Number | 2668220000 |
Description | HDC MHP70 F 16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 6 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,39000 € | 16,39 € |
10 | 13,93400 € | 139,34 € |
25 | 13,06120 € | 326,53 € |
50 | 12,43780 € | 621,89 € |
100 | 11,84430 € | 1.184,43 € |
250 | 11,10348 € | 2.775,87 € |
500 | 10,57416 € | 5.287,08 € |
Unit Price without VAT: | 16,39000 € |
---|---|
Unit Price with VAT: | 19,50410 € |