
2667790000 | |
---|---|
DigiKey Part Number | 281-2667790000-ND |
Manufacturer | |
Manufacturer Product Number | 2667790000 |
Description | LMF 7.50/07/90 3.5SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 5,04520 € | 126,13 € |
Unit Price without VAT: | 5,04520 € |
---|---|
Unit Price with VAT: | 6,00379 € |