
2667770000 | |
|---|---|
DigiKey Part Number | 281-2667770000-ND |
Manufacturer | |
Manufacturer Product Number | 2667770000 |
Description | LMF 7.50/05/90 3.5SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Black |
Number of Levels 1 | Housing Material Thermoplastic, Wemid |
Positions Per Level 5 | Contact Material - Plating Copper Alloy |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,40250 € | 136,10 € |
| Unit Price without VAT: | 3,40250 € |
|---|---|
| Unit Price with VAT: | 4,04898 € |

