cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2667260000

DigiKey Part Number
281-2667260000-ND
Manufacturer
Manufacturer Product Number
2667260000
Description
LMFS 7.50/02/90 3.5SN BK BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,16750 €116,75 €
Manufacturers Standard Package
Unit Price without VAT:1,16750 €
Unit Price with VAT:1,38933 €