
2667000000 | |
|---|---|
DigiKey Part Number | 281-2667000000-ND |
Manufacturer | |
Manufacturer Product Number | 2667000000 |
Description | HDC HE 24 FQT 25 - 48 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24 Position SNAP IN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24 | |
Size | 12 | |
Termination Style | SNAP IN | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 10 | 26,37000 € | 263,70 € |
| 25 | 24,71880 € | 617,97 € |
| 50 | 23,53960 € | 1.176,98 € |
| 100 | 22,41710 € | 2.241,71 € |
| 250 | 21,01536 € | 5.253,84 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

