
2666970000 | |
---|---|
DigiKey Part Number | 281-2666970000-ND |
Manufacturer | |
Manufacturer Product Number | 2666970000 |
Description | HDC HE 16 MQT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16 | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,86000 € | 27,86 € |
10 | 23,67800 € | 236,78 € |
25 | 22,19560 € | 554,89 € |
50 | 21,13680 € | 1.056,84 € |
100 | 20,12880 € | 2.012,88 € |
250 | 18,87004 € | 4.717,51 € |
Unit Price without VAT: | 27,86000 € |
---|---|
Unit Price with VAT: | 33,15340 € |