
2666920000 | |
---|---|
DigiKey Part Number | 281-2666920000-ND |
Manufacturer | |
Manufacturer Product Number | 2666920000 |
Description | HDC HE 06 FQT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | 3 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,46000 € | 13,46 € |
10 | 11,43900 € | 114,39 € |
25 | 10,72200 € | 268,05 € |
50 | 10,21040 € | 510,52 € |
100 | 9,72320 € | 972,32 € |
250 | 9,11488 € | 2.278,72 € |
500 | 8,68028 € | 4.340,14 € |
1.000 | 8,26657 € | 8.266,57 € |
Unit Price without VAT: | 13,46000 € |
---|---|
Unit Price with VAT: | 16,01740 € |