
2662580000 | |
|---|---|
DigiKey Part Number | 281-2662580000-ND |
Manufacturer | |
Manufacturer Product Number | 2662580000 |
Description | CD-BO 100X80 4/6 BL |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 3.937" (100.00mm) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Series | Width 3.150" (80.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Blue |

