
2662530000 | |
|---|---|
DigiKey Part Number | 281-2662530000-ND |
Manufacturer | |
Manufacturer Product Number | 2662530000 |
Description | CD 60X100 4/6 BL |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.362" (60.00mm) | |
Length | 6.56' (2.00m) | |
Width | 3.937" (100.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - |

