
2662070000 | |
---|---|
DigiKey Part Number | 281-2662070000-ND |
Manufacturer | |
Manufacturer Product Number | 2662070000 |
Description | TERM BLOCK HDR 36POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 36 | |
Positions Per Level | 18 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.413" (10.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,35000 € | 13,35 € |
10 | 9,50400 € | 95,04 € |
25 | 8,44720 € | 211,18 € |
50 | 7,81380 € | 390,69 € |
100 | 7,30400 € | 730,40 € |
250 | 6,78808 € | 1.697,02 € |
500 | 6,49400 € | 3.247,00 € |
1.000 | 6,26517 € | 6.265,17 € |
Unit Price without VAT: | 13,35000 € |
---|---|
Unit Price with VAT: | 15,88650 € |