

2661950100 | |
---|---|
DigiKey Part Number | 281-2661950100-ND |
Manufacturer | |
Manufacturer Product Number | 2661950100 |
Description | RJ 45, CAT6 MODUPLUG PATCH CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP65/IP68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,33000 € | 10,33 € |
10 | 8,78000 € | 87,80 € |
25 | 8,22920 € | 205,73 € |
50 | 7,83640 € | 391,82 € |
100 | 7,46230 € | 746,23 € |
250 | 6,99536 € | 1.748,84 € |
500 | 6,66178 € | 3.330,89 € |
1.000 | 6,34425 € | 6.344,25 € |
Unit Price without VAT: | 10,33000 € |
---|---|
Unit Price with VAT: | 12,29270 € |